GCC30DPRN

Heilind Number:SULGCC30DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DPRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DPRN

Detailed Description

The GCC30DPRN is a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm, it features 60 positions in a dual-row configuration, making it ideal for complex circuitry. The connector, tailored for female connections, boasts a durable construction with PA9T and phosphor bronze materials and gold plating for optimal conductivity. Its operating temperature range of -65 to 125°C ensures reliability in harsh environments. The contact type, double-point, guarantees secure and stable connections. With a voltage rating of 700VAC and an amperage of 3A, this connector meets stringent electrical requirements. The termination method, card extender, offers easy installation. Its compact design, with a connector height of 14.22mm and width of 10.16mm, is space-efficient. The matte tin termination plating enhances durability. Suitable for various industries, the GCC30DPRN is a top choice for high-reliability applications.