GCC30DPRS

Heilind Number:SULGCC30DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DPRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DPRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DPRS

Detailed Description

Introducing the GCC30DPRS, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensures reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capability, it meets stringent performance requirements. The double-point contact design and straddle orientation offer enhanced connectivity, while the 2.54mm pitch and 60 positions provide versatility in circuit board layout. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its side hole mount and card extender termination method make installation easy and secure. With matte tin termination plating for added durability, the GCC30DPRS is a top choice for engineers and designers in the aerospace, defense, and industrial sectors. Elevate your connectivity solutions with this reliable and high-quality connector.