| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DPSH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DPSH |
GCC30DPSH
| Heilind Number: | SULGCC30DPSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DPSH |
| ECAD Model: |
Specifications
Detailed Description
The GCC30DPSH is a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction, it ensures reliable connectivity in demanding environments. With a double-point contact design and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high signal integrity. This connector, with a pitch of 2.54mm, is suitable for high-density layouts, accommodating 60 positions across two rows. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Operating at a wide temperature range from -65 to 125°C, it is ideal for use in harsh industrial settings. Meeting stringent quality standards, this connector is a dependable choice for mission-critical systems.

