GCC30DPSI

Heilind Number:SULGCC30DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DPSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DPSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DPSI

Detailed Description

Introducing the GCC30DPSI, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, double-point contact type, and threaded mount offer secure and stable connections. Boasting a pitch of 2.54mm and a voltage rating of 700VAC, it is perfect for power-intensive systems. The 60 positions, along with a straight orientation and thru-hole termination method, make it ideal for board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. With matte tin termination plating, it provides excellent conductivity and corrosion resistance. The GCC30DPSI is the ultimate solution for high-reliability applications in aerospace, defense, and industrial sectors.