GCC30DPSN

Heilind Number:SULGCC30DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DPSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DPSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DPSN

Detailed Description

The GCC30DPSN is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a double point contact type and straight orientation, it offers secure connectivity in a compact form factor. Its two rows and 60 positions accommodate multiple connections, while the 2.54mm pitch allows for easy integration. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for industrial, aerospace, and telecommunications environments. Its thru-hole termination method and matte tin plating provide durability and long-term performance. Ideal for board-to-board and card edge connections, the GCC30DPSN is a trusted choice for mission-critical systems.