| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DPUS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DPUS |
GCC30DPUS
| Heilind Number: | SULGCC30DPUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DPUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC30DPUS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a dual-row, right-angle orientation and 60 positions, it offers seamless connectivity in compact spaces. The side-hole mount and thru-hole termination method guarantee secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a maximum voltage rating of 700 VAC, it is suitable for diverse environments. The .1-inch pitch and .25-inch tail length make it compatible with standard PCB layouts. Trust in the GCC30DPUS for reliable and efficient board-to-board connections in your electronic systems.

