GCC30DRAH

Heilind Number:SULGCC30DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRAH

Detailed Description

Introducing the GCC30DRAH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and phosphor bronze materials, ensuring reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The 2-row, 60-position layout allows for versatile connectivity options, while the right-angle orientation and clearance hole mount type offer flexibility in installation. Gold-plated contacts ensure optimal signal transmission, while matte tin termination plating enhances durability. Operating efficiently in a wide temperature range (-65 to 125°C), this connector is suitable for harsh environments. With a compact form factor measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Trust the GCC30DRAH for robust and high-reliability board-to-board connections in your electronic devices.