| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DRAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DRAN |
GCC30DRAN
| Heilind Number: | SULGCC30DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC30DRAN, a high-performance female PCB connector designed for reliable power transmission. With a compact form factor, this connector features two rows and sixty positions, ideal for densely populated circuit boards. Its PA9T housing and Phosphor Bronze contacts ensure durability, even in harsh environments. The Gold contact plating guarantees excellent conductivity, while the Matte Tin termination plating offers secure soldering. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. The Right Angle orientation and Thru Hole termination method provide versatility in installation. Trust the GCC30DRAN for seamless board-to-board connectivity in your electronic designs.

