GCC30DRAS

Heilind Number:SULGCC30DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRAS

Detailed Description

Introducing the GCC30DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts, ensuring reliability in extreme operating conditions ranging from -65 to 125°C. With a compact orientation of right angle and side hole mount type, it saves valuable PCB space while providing a secure and efficient connection. The gold-plated contact material offers superior conductivity, while the matte tin termination plating ensures long-term durability. Meeting stringent industry standards, this connector is rated for 3A and 700VAC, making it ideal for high-power and high-speed applications. With 60 positions spread across two rows and a pitch of 2.54mm, it allows for versatile connectivity options. Trust the GCC30DRAS for your critical electronic designs, where performance and reliability are paramount.