GCC30DREH

Heilind Number:SULGCC30DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DREH

Detailed Description

Introducing our GCC30DREH, a high-performance PA9T and Phosphor Bronze female connector designed for critical electronic applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector guarantees reliable power transmission. Featuring two rows of contacts with 60 positions on a 2.54mm pitch, it ensures efficient signal connectivity. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. Its clearance hole mount type and eyelet termination method facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a straight orientation and full bellow contact type, it ensures a secure and stable connection. The matte tin termination plating enhances durability. Whether for board-to-board or card edge connections, the GCC30DREH is a reliable choice for demanding PCB applications.