GCC30DREI-S13

Heilind Number:SULGCC30DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DREI-S13

Detailed Description

The GCC30DREI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers excellent power transmission capabilities. The female connector has two rows and a threaded mount type, providing secure attachment to the PCB. Utilizing card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high signal integrity. The connector, with a pitch of 2.54mm, accommodates 60 positions with full bellow contact type for optimal connectivity. Its straddle orientation and termination plating of matte tin further enhance its performance. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and other high-reliability applications. At a compact size of 10.95mm in height and 8.38mm in width, it offers space-saving benefits without compromising on functionality. Trust the GCC30DREI-S13 for seamless and durable board-to-board connections in your critical electronic systems.