GCC30DREN

Heilind Number:SULGCC30DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DREN

Detailed Description

Introducing the GCC30DREN, a high-performance female board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 60 positions across 2 rows, it offers versatile connectivity options. The contact type, full bellow, guarantees secure mating, while the eyelet termination method simplifies installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for diverse environments. Compact yet robust, the GCC30DREN is the ideal choice for demanding PCB interconnect solutions.