GCC30DRES

Heilind Number:SULGCC30DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRES

Detailed Description

Introducing the GCC30DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector has two rows with 60 positions, ideal for complex circuitry. Its side hole mount and eyelet termination method offer secure attachment. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industries. The full bellow contact type and straight orientation further enhance its functionality. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable space on the PCB. Trust the GCC30DRES for reliable and durable connectivity in your electronic designs.