GCC30DRMD-S288

Heilind Number:SULGCC30DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRMD-S288

Detailed Description

The GCC30DRMD-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and 60 positions, it offers ample connectivity in a compact form factor. Constructed with PA9T and featuring phosphor bronze contacts plated in gold, this connector ensures reliable and durable signal transmission. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. With a tail length of 13.84mm and a slim profile of 15.49mm x 9.4mm, it is ideal for space-constrained designs. The matte tin termination plating adds to its longevity. Whether in aerospace, defense, or industrial applications, the GCC30DRMD-S288 guarantees superior connectivity.