GCC30DRMH-S288

Heilind Number:SULGCC30DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRMH-S288

Detailed Description

The GCC30DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts made of PA9T and Phosphor Bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The termination method is through a card extender, making it easy to install. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's loop bellow contact type and straddle orientation provide secure connections. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. The matte tin termination plating ensures durability. The GCC30DRMH-S288 is a reliable solution for high-speed data and power transmission in aerospace, defense, and industrial systems.