GCC30DRMH

Heilind Number:SULGCC30DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRMH

Detailed Description

Introducing the GCC30DRMH, a high-performance PA9T and Phosphor Bronze Board to Board PCB Connector designed for optimal connectivity in electronic systems. With a female gender, two rows, and a clearance hole mount type, this connector offers secure and reliable attachment. The termination method of Wire Wrap ensures easy installation. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Featuring a pitch of 2.54mm and a voltage rating of 700 VAC, it meets high electrical standards. Its Loop Bellow contact type and straight orientation provide efficient signal transmission. With 60 positions and a tail length of 14.22mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. The termination plating of Matte Tin ensures durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the GCC30DRMH is a top choice for demanding applications.