GCC30DRMI-S288

Heilind Number:SULGCC30DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRMI-S288

Detailed Description

Introducing the GCC30DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector guarantees reliable connectivity. The female connector with two rows and threaded mount type securely attaches to your PCB. With a current rating of 3A and voltage capacity of 700VAC, it ensures efficient power transmission. The loop bellow contact type and gold-plated phosphor bronze contacts offer superior signal integrity. Operating in a wide temperature range from -65 to 125°C, it excels in harsh environments. With 60 positions and a pitch of 2.54mm, it provides ample connectivity options. The termination method using a card extender and matte tin plating ensure easy and durable installation. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for aerospace, defense, and industrial applications, the GCC30DRMI-S288 is a top choice for reliable PCB connections.