GCC30DRMN

Heilind Number:SULGCC30DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRMN

Detailed Description

Introducing our GCC30DRMN, a high-performance female PCB connector designed for demanding applications. This connector features two rows of 60 contacts, each meticulously crafted from PA9T and Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm and a contact type of Loop Bellow, it offers secure and reliable connections. Suitable for high-power environments, it boasts a 3A current rating and a 700VAC voltage rating. Its wire wrap termination method and matte tin plating make installation a breeze while guaranteeing long-term stability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for mission-critical systems. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on your PCB. Trust the GCC30DRMN for superior performance in board-to-board and card edge connections.