GCC30DRMS-S288

Heilind Number:SULGCC30DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRMS-S288

Detailed Description

Introducing SKU GCC30DRMS-S288, a high-performance board-to-board PCB connector designed for critical applications. Engineered with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a 3A amperage and 700VAC voltage rating, it guarantees reliable power transmission. Featuring two rows and 60 positions, it offers ample connectivity options. The side hole mount type and card extender termination method simplify installation. Gold-plated Phosphor Bronze contacts and Matte Tin termination plating provide excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation enhance performance. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust in the GCC30DRMSS288 for seamless board-to-board connections in aerospace, defense, and other industries.