GCC30DRMT-S288

Heilind Number:SULGCC30DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRMT-S288

Detailed Description

Introducing the GCC30DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient power transmission at an amperage of 3A and a voltage of 700VAC. With a compact design and two rows of 60 positions, it offers seamless connectivity in compact spaces. The threaded mount type and card extender termination method guarantee secure and stable installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its loop bellow contact type and straddle orientation further enhance its durability. With a connector height of 15.49mm and a width of 9.4mm, it provides a perfect fit for various PCB layouts. The termination plating of Matte Tin ensures long-lasting performance. Meeting the highest industry standards, the GCC30DRMT-S288 is the perfect choice for your connectivity needs.