| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DRMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DRMT |
GCC30DRMT
| Heilind Number: | SULGCC30DRMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DRMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC30DRMT, a high-performance board-to-board PCB connector designed for uncompromising reliability in demanding environments. With a pitch of 2.54mm and two rows of 30 contacts each, this connector offers seamless connectivity for intricate circuitry. Featuring PA9T and Phosphor Bronze construction with Gold plating, it ensures excellent signal transmission with minimal interference. The wire wrap termination method and threaded mount type guarantee secure and stable installation. Operating at a voltage of 700VAC and an impressive amperage of 3A, it's suitable for a wide range of applications. With an operating temperature range of -65 to 125°C, this connector excels even in extreme conditions. Trust the GCC30DRMT for efficient and durable connectivity in your electronic designs.

