GCC30DRSD

Heilind Number:SULGCC30DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRSD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DRSD

Detailed Description

The GCC30DRSD connector, featuring PA9T and phosphor bronze construction, offers reliable connectivity with a current rating of 3A and a voltage capacity of 700 VAC. Designed for female gender with two rows and a clearance hole mount type, this connector ensures secure attachment on PCBs. Its thru hole termination method with gold-plated phosphor bronze contacts guarantees optimal signal transfer. With a pitch of 2.54mm and a contact type of Loop Bellow, it provides precise and efficient mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring at .61 inches in height and 9.4mm in width, it accommodates 60 positions with a tail length of .19 inches. The matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the GCC30DRSD is a high-quality component for your electronic assembly needs.