GCC30DRSH-S288

Heilind Number:SULGCC30DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRSH-S288

Detailed Description

Introducing the GCC30DRSH-S288, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic systems. This connector features two rows with a pitch of 2.54mm (.1 in), accommodating 60 positions for seamless data transmission. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliability in operation, even in demanding environments with an operating temperature range of -65 to 125°C. The contact type, Loop Bellow, and termination method, Card Extender, guarantee secure and efficient signal transfer. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for various applications. Its clearance hole mount type and straddle orientation facilitate easy installation onto PCBs. The gold-plated Phosphor Bronze contacts and matte tin termination plating ensure excellent conductivity and resistance to corrosion. Compact in size with a height of .61in (15.49mm) and width of 9.4mm (.37in), it offers space-saving solutions without compromising performance. Ideal for use in aerospace, defense, and industrial sectors, this connector meets the highest standards of quality and reliability, making it a valuable component for mission-critical systems. Elevate your connectivity with the GCC30DRSH-S288.