GCC30DRSH

Heilind Number:SULGCC30DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRSH

Detailed Description

Introducing the GCC30DRSH, a high-performance board-to-board PCB connector that guarantees reliable connectivity in demanding environments. With a short description of "PA9T & Phosphor Bronze .0," this connector is constructed with top-quality materials for enhanced durability. Featuring a female gender design with two rows and a clearance hole mount type, it offers effortless installation. The termination method of thru-hole ensures secure connections, while the contact material of phosphor bronze with gold plating guarantees optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various applications. The contact type of Loop Bellow and straight orientation, along with 60 positions, provide versatility in usage. Operating flawlessly in a wide temperature range of -65 to 125°C, and with a connector height of 15.49mm and width of 9.4mm, it offers compact yet high-performing connectivity solutions. The termination plating of matte tin further enhances its reliability. Ideal for hi-rel applications, the GCC30DRSH is a must-have in any electronic setup.