GCC30DRSI-S288

Heilind Number:SULGCC30DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DRSI-S288

Detailed Description

Introducing the GCC30DRSI-S288, a high-performance PA9T and Phosphor Bronze female connector designed for board-to-board PCB applications. With a current rating of 3A and voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows, threaded mount type, and card extender termination method, it offers secure and efficient connectivity. The 60 loop bellow contacts plated with gold on phosphor bronze guarantee optimal signal integrity. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it suits various environments. The connector's compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. RoHS compliant with matte tin termination plating, it aligns with environmental standards. Trust the GCC30DRSI-S288 for durable and high-speed connections in your PCB designs.