GCC30DRSI

Heilind Number:SULGCC30DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRSI

Detailed Description

Introducing the GCC30DRSI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, with two rows and a threaded mount type, ensures secure and stable connections. Featuring PA9T housing and phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and a contact type of Loop Bellow, it offers precise and reliable signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The 60 positions, each with a tail length of 4.83mm, provide ample connectivity options. With matte tin termination plating and a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the GCC30DRSI for high-quality, high-reliability connections in your PCB designs.