| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DRSN |
GCC30DRSN
| Heilind Number: | SULGCC30DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC30DRSN, a high-performance board-to-board PCB connector perfect for demanding applications. With a compact design featuring two rows of 60 female contacts terminated through holes, this connector ensures reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum of 3A and 700VAC, it meets stringent power requirements. The loop bellow contact type and straight orientation facilitate easy mating. With a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating offers additional durability. Whether in aerospace, defense, or industrial settings, the GCC30DRSN delivers exceptional performance.

