GCC30DRSS

Heilind Number:SULGCC30DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRSS

Detailed Description

Introducing the GCC30DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 60 positions, this connector offers reliable connectivity in a compact form factor. Featuring a durable construction with PA9T and Phosphor Bronze materials, it ensures longevity even in harsh environments. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, it's suitable for various industrial and commercial settings. The side hole mount type and thru-hole termination method make installation easy and secure. With a straight orientation and a low connector height of 15.49mm, it's space-efficient without compromising performance. Trust the GCC30DRSS for your connectivity needs, where reliability and quality are paramount.