GCC30DRST

Heilind Number:SULGCC30DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRST

Detailed Description

Introducing the GCC30DRST, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for precision electronic applications. With a compact pitch of 2.54mm (.1 in) and two rows accommodating 60 positions, this connector ensures efficient signal transmission in densely packed circuit boards. Featuring a threaded mount type and thru-hole termination method, it guarantees secure and reliable connectivity. The contact material is gold-plated phosphor bronze, offering excellent conductivity and durability. Operating at a voltage of 700VAC and with an amperage rating of 3A, it meets stringent electrical requirements. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. The straight orientation and loop bellow contact type further enhance its functionality. Measuring just 15.49mm in height and 9.4mm in width, it's a space-saving solution for your PCB layout needs. Trust in the GCC30DRST for high-reliability connections in your electronic designs.