GCC30DRSZ

Heilind Number:SULGCC30DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRSZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRSZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRSZ

Detailed Description

Introducing the GCC30DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a side-hole mount type, this connector is ideal for space-constrained environments. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures reliable signal transmission with a voltage rating of 700 VAC. The loop bellow contact type and through-hole termination method guarantee secure connectivity. With 60 positions and a pitch of 2.54 mm, it offers versatility in circuit board connections. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the GCC30DRSZ is a top choice for high-reliability connectivity solutions.