GCC30DRTH-S13

Heilind Number:SULGCC30DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRTH-S13

Detailed Description

Introducing the GCC30DRTH-S13, a high-performance board to board PCB connector designed for precision and reliability. This female connector features two rows with a pitch of 2.54mm (.1in), accommodating up to 60 positions. Its contact material is made of durable phosphor bronze with gold plating, ensuring optimal conductivity and corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, it's suitable for various power and signal transmission applications. The connector's clearance hole mount type and card extender termination method offer easy and secure installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), makes it ideal for space-constrained PCB layouts. Trust in the GCC30DRTH-S13 for seamless and durable board-to-board connections in your electronic devices.