GCC30DRTH

Heilind Number:SULGCC30DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRTH

Detailed Description

Introducing the GCC30DRTH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and phosphor bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector, with two rows and 60 positions, offers versatile connectivity options. Its clearance hole mount and thru-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts guarantee excellent signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. The matte tin termination plating ensures solderability. Trusted for its reliability, the GCC30DRTH is the perfect choice for mission-critical systems.