GCC30DRTI-S13

Heilind Number:SULGCC30DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRTI-S13

Detailed Description

The GCC30DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 60 female contacts, this connector ensures reliable signal transmission. Its PA9T housing and phosphor bronze contacts with gold plating offer excellent durability and conductivity, suitable for use in harsh environments. The threaded mounting type and card extender termination method provide secure and efficient installation. Operating at a wide temperature range of -65 to 125°C, with a voltage rating of 700 VAC, this connector is built to withstand extreme conditions. The full bellow contact type and straddle orientation further enhance its performance. With a tail length of 4.7mm (.185 in) and compact dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it allows for efficient PCB layout. Certified for RoHS compliance and offering matte tin termination plating, it meets industry standards for environmental responsibility. The GCC30DRTI-S13 is the ideal choice for high-reliability applications in aerospace, defense, and other critical industries.