GCC30DRTI

Heilind Number:SULGCC30DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRTI

Detailed Description

SKU GCC30DRTI features a female board-to-board PCB connector with PA9T and phosphor bronze construction, ensuring reliable performance in demanding environments. With a pitch of 2.54mm (.1in) and two rows of 30 contacts each, this connector offers high-density connectivity for various applications. The contact material is gold-plated, guaranteeing excellent signal transmission and corrosion resistance. Operating at up to 700 VAC and 3A, it is suitable for power and data transmission. The straight orientation and threaded mount type facilitate secure and stable PCB connections. With a temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The matte tin termination plating ensures solderability and durability. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, this connector is compact yet robust. Its full bellow contact type and compliance with industry standards make it a dependable choice for electronic assemblies.