GCC30DRTN-S13

Heilind Number:SULGCC30DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRTN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DRTN-S13

Detailed Description

The GCC30DRTN-S13 connector is a high-performance component designed for seamless board-to-board PCB connections. With a compact form factor and two rows of 60 female connectors, it offers exceptional versatility in electronic applications. The contact material, made of durable phosphor bronze with gold plating, ensures reliable signal transmission even in demanding environments. Featuring a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards for power and data connectivity. Its innovative full bellow contact type and straddle orientation guarantee secure and stable mating. The termination method of card extender with matte tin plating on the tail enhances solderability and durability. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industrial settings. Its hi-rel design ensures long-term performance and durability, making it an ideal choice for mission-critical applications.