GCC30DRTN

Heilind Number:SULGCC30DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRTN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DRTN

Detailed Description

Introducing the GCC30DRTN, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent industry standards for power transmission. The connector, with its female gender and straight orientation, offers seamless integration into electronic assemblies. With two rows and 60 positions, it provides ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission and corrosion resistance. Termination is through-hole with matte tin plating, ensuring secure and durable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh operating conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. Ideal for high-reliability applications, the GCC30DRTN is the perfect choice for industrial and aerospace electronics.