| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DRTS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DRTS-S13 |
GCC30DRTS-S13
| Heilind Number: | SULGCC30DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC30DRTS-S13, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This female connector features two rows of 60 positions, ensuring ample connectivity options. With a pitch of 2.54mm and voltage rating of 700 VAC, it offers robust power transmission. The contacts are made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its Full Bellow contact type and Card Extender termination method provide secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space. Trust the GCC30DRTS-S13 for efficient and durable interconnect solutions in your electronic designs.

