GCC30DRXH

Heilind Number:SULGCC30DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRXH

Detailed Description

The GCC30DRXH is a female board-to-board PCB connector designed for high-performance applications. Featuring two rows with a pitch of 2.54mm, this connector offers 60 gold-plated contacts, ensuring reliable signal transmission at up to 700VAC and 3A. Constructed with PA9T housing and Phosphor Bronze contacts, it guarantees durability and stability in harsh environments, with an operating temperature range of -65 to 125°C. The straight orientation and clearance hole mount type make it easy to install on PCBs. With a compact size of 10.95mm in height and 8.38mm in width, it's perfect for space-constrained designs. The Matte Tin termination plating provides excellent solderability. Ideal for demanding industries such as aerospace and telecommunications, the GCC30DRXH is a high-reliability connector that meets the stringent requirements of modern electronic systems.