GCC30DRXI

Heilind Number:SULGCC30DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRXI

Detailed Description

Introducing the GCC30DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh operating environments. Its dual-row configuration, threaded mount type, and through-hole termination method offer secure and stable connections. The full bellow contact type guarantees optimal signal integrity, while the 2.54mm pitch accommodates high-density layouts. Rated for 700VAC and 3A, this connector is suitable for power and data transmission. With 60 positions, it provides ample connectivity options. Operating temperature range of -65 to 125°C and matte tin termination plating further enhance its durability. The GCC30DRXI is the perfect choice for aerospace, military, and industrial applications where reliability is paramount.