GCC30DRXN

Heilind Number:SULGCC30DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRXN

Detailed Description

The GCC30DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row layout with 60 female contact positions, it ensures secure and reliable connectivity. The connectors are crafted with PA9T and Phosphor Bronze, guaranteeing durability and efficient signal transmission. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, they meet stringent industry standards. Gold-plated contacts and matte tin termination enhance conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are ideal for use in harsh environments. Compact yet robust, they have a connector height of 10.95mm and width of 8.38mm, making them suitable for space-constrained PCB layouts. RoHS-compliant and meticulously engineered, the GCC30DRXN is the perfect solution for high-reliability connectivity in aerospace, defense, and industrial applications.