GCC30DRXS

Heilind Number:SULGCC30DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRXS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DRXS

Detailed Description

The GCC30DRXS is a high-performance female connector designed for reliable board-to-board and card edge connections. Featuring two rows with a total of 60 positions, this connector offers ample connectivity options. Its PA9T housing and phosphor bronze contacts ensure durability and excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the requirements of various electronic applications. The gold-plated contacts and matte tin termination provide superior conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. Its straight orientation, side hole mount type, and thru-hole termination method make installation easy and secure. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space. The GCC30DRXS is a top choice for high-reliability connections in aerospace, defense, and industrial systems.