GCC30DRYH-S13

Heilind Number:SULGCC30DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DRYH-S13

Detailed Description

The GCC30DRYH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 60 positions each, it offers reliable connectivity in compact spaces. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent signal transmission and durability. The connector's clearance hole mount type and card extender termination method make it easy to install and maintain. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The full bellow contact type and straddle orientation further enhance its performance. With a connector height of 10.95mm and width of 8.38mm, it is compact yet efficient. Matte Tin termination plating provides added protection against corrosion. Whether used in aerospace, defense, or industrial applications, the GCC30DRYH-S13 delivers high-reliability connectivity.