GCC30DRYH

Heilind Number:SULGCC30DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRYH

Detailed Description

Introducing the GCC30DRYH, a high-performance Board To Board PCB Connector designed for demanding applications. With a female gender, this connector features two rows and a clearance hole mount type for easy installation. Its termination method is thru-hole, ensuring secure connectivity. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold contact plating guarantees reliable signal transmission, while the full bellow contact type enhances contact stability. With 60 positions, a pitch of 2.54mm, and a maximum voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. With a matte tin termination plating, it complies with RoHS regulations. Whether in aerospace, defense, or industrial applications, the GCC30DRYH ensures reliable and high-speed connectivity.