GCC30DRYI-S13

Heilind Number:SULGCC30DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DRYI-S13

Detailed Description

Introducing the GCC30DRYI-S13, a high-performance board to board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Phosphor Bronze materials, ensuring durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two rows of contacts, terminated via Card Extender method, provide secure connectivity. Gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance. The Full Bellow contact type ensures a stable connection, while the straddle orientation allows for efficient PCB mating. With 60 positions and a pitch of 2.54mm, this connector offers high-density interconnect solutions. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The Matte Tin termination plating complies with RoHS standards. Whether in aerospace, defense, or industrial applications, the GCC30DRYI-S13 guarantees exceptional performance.