GCC30DRYI

Heilind Number:SULGCC30DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRYI

Detailed Description

The GCC30DRYI is a high-performance female board-to-board PCB connector designed for demanding industrial applications. With a pitch of 2.54mm (.1in) and two rows of 30 contacts each, this connector ensures secure and reliable connectivity in your electronic systems. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it offers excellent durability and conductivity. The termination method is through-hole mounting, guaranteeing strong mechanical stability. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and 11.18mm (.44in) tail length facilitate easy installation on PCBs. With Matte Tin termination plating and a compact design measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, the GCC30DRYI is a reliable and space-efficient solution for your connectivity needs. For high-reliability applications, this connector is a perfect choice, meeting the requirements of various industries with its robust construction and superior performance. Elevate your electronic systems with the GCC30DRYI, the ultimate board-to-board connector for critical operations.