GCC30DRYN-S13

Heilind Number:SULGCC30DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DRYN-S13

Detailed Description

Introducing the GCC30DRYN-S13, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows of 60 positions, each meticulously crafted with Phosphor Bronze contacts plated in gold for optimal conductivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. The Full Bellow contact type and Matte Tin termination plating guarantee durability and stability even in extreme temperatures ranging from -65 to 125°C. Its straddle orientation and no mounting requirement make installation easy, while the 2.54mm pitch allows for seamless integration into your PCB layout. With a connector height of 10.95mm and a width of 8.38mm, it offers a compact yet robust solution for your connectivity needs. Trust in the GCC30DRYN-S13 for secure and efficient card extender connections in aerospace, defense, and other high-reliability applications.