| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DRYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DRYN |
GCC30DRYN
| Heilind Number: | SULGCC30DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DRYN |
| ECAD Model: |
Specifications
Detailed Description
The GCC30DRYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 30 female contacts made of PA9T and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for high-speed data transmission and power delivery. The straight orientation and through-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where durability and performance are critical. Trust the GCC30DRYN for your connectivity needs.

