GCC30DRYS

Heilind Number:SULGCC30DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRYS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DRYS

Detailed Description

Introducing the GCC30DRYS, a high-performance female board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm and 60 positions across 2 rows, this connector offers seamless connectivity in electronic assemblies. Featuring PA9T and phosphor bronze construction with gold plating, it ensures optimal signal transmission and durability. The full bellow contact type and straight orientation further enhance its functionality. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it meets the demands of diverse industrial applications. The side hole mount and thru-hole termination method, along with a tail length of 11.18mm, facilitate easy installation. With matte tin termination plating for added protection, this connector guarantees long-term performance, making it essential for your PCB connectivity needs.