GCC30DSXI

Heilind Number:SULGCC30DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC30DSXI

Detailed Description

Introducing the GCC30DSXI, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. Featuring a female gender with a single row of 30 positions, this connector ensures efficient data transmission with a pitch of 2.54mm. Crafted with PA9T housing and Phosphor Bronze contacts plated in gold, it guarantees durability and conductivity under demanding conditions. With a threaded mount type and through-hole termination method, installation is secure and straightforward. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The full bellow contact type and straight orientation further enhance its performance. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 4.06mm, this connector offers a compact yet robust solution for your connectivity needs. Trust the GCC30DSXI for efficient and dependable PCB connections in your projects.