GCC30DSXN

Heilind Number:SULGCC30DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC30DSXN

Detailed Description

Introducing SKU GCC30DSXN, a high-performance female connector designed for seamless board-to-board PCB connections. Crafted with precision using PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. Featuring a straight orientation, 30 positions, and gold-plated contacts, it offers secure and efficient connectivity. The termination method of Thru Hole with Matte Tin plating ensures easy and stable installation. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Whether used in industrial machinery, telecommunications, or consumer electronics, this connector, categorized under high-quality hi-rel components, meets the highest standards of performance and reliability. Elevate your PCB connections with the GCC30DSXN.